- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSJ0V43180SHLFTR
KSJ0V43180SHLFTR
Littelfuse/C&K
A vertical mount, SPST-NO momentary tact switch featuring a spherical actuator, gold contacts, and an IP60 sealed construction ...
Datenblatt Zubehör Notify Me
RoHS-konform
BULK Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
A vertical mount, SPST-NO momentary tact switch featuring a spherical actuator, gold contacts, and an IP60 sealed construction.
Search Keywords: KSJ0V43180SHLFTR
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Littelfuse/C&K
-
Artikelnummer:KSJ0V43180SHLFTR
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:853650
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
2500 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Spherical Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
818
Versand heute, if you order in
MOQ für In-Stock-Menge:
25
MOQ für Out-of-Stock-Menge:
2500
9 Weeks
Kan verzenden
4/8/26
PRICE (EUR)
MENGE
Stückpreis
25
€2.79
500
€2.18
1 000
€2.16
2 500
€2.13
5 000
€2.11
7 500
€2.10
10 000 +
€2.08
Click for Quote
Anmeldung
um Sonderpreise freizuschalten