- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101MDCBE
7101MDCBE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Datenblatt Zubehör Notify Me
RoHS-konform
BULK Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101MDCBE
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Littelfuse/C&K
-
Artikelnummer:7101MDCBE
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Standardmenge:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.86 x 24.41 mm
-
Operating Temperature:-30 to 85 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
340
Sofort versenden
Minimum Order Quantity:
5
16 Weeks
Kan verzenden
28/9/26
PRICE (EUR)
MENGE
Stückpreis
5
€5.28
25
€5.04
50
€4.94
100
€4.84
300
€4.68
500
€4.60
1 000 +
€4.51
Click for Quote
Anmeldung
um Sonderpreise freizuschalten