Image is representational - see mfr. specs

SC-030-E110JH-P

KEMET Electronics

Common Mode Chokes/Filters 250V 10.99mH 3A

+ see all

Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Common Mode Chokes/Filters 250V 10.99mH 3A
Search Keywords: SC030E110JHP
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    KEMET Electronics
  • Artikelnummer:
    SC-030-E110JH-P
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 120
Versand heute, if you order in
Minimum Order Quantity:
15
39 Weeks Kan verzenden 3/3/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
15
€5.43
70
€4.57
150
€4.30
180 +
€3.84
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!