Available Replacements
Possible Replacement
RADOX_RF_316_D
RADOX_RF_316_D

HUBER+SUHNER

Vorrätig: 108

MINIMALE BESTELLING: 5

VIEW PRODUCT
Image is representational - see mfr. specs

RG316D LSFH - 50 Ohm - 6 GHz - 105°C - ø3.16 mm - RADOX® jacket

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RG316D LSFH - 50 Ohm - 6 GHz - 105°C - ø3.16 mm - RADOX® jacket
Search Keywords: 22512281
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    HUBER+SUHNER
  • Artikelnummer:
    22512281
  • Alias/AKA:
    ENVIROFLEX_316_D
  • Maßeinheit:
    Per Meter
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544200000
  • COO:
    CH
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Ressourcen +
Preis anfragen
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0 Meters
Bestellt:
499   Kan verzenden 14/8/26
Minimum Order Quantity:
5 Meters
13 Weeks Kan verzenden 2/9/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!