- Startseite ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- HSCDLNN006MGAA5
HSCDLNN006MGAA5
Honeywell
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 2.5% Total Error Band, DIP, Si ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 2.5% Total Error Band, DIP, Single Axial Barbless Port, 6 mbar Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords: HSCDLNN006MGAA5
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Honeywell
-
Artikelnummer:HSCDLNN006MGAA5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:90262080
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5
Sofort versenden
14 Weeks
Kan verzenden
6/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€99.95
10
€70.18
25
€65.85
50
€63.28
75
€62.34
100 +
€61.01
Click for Quote
Anmeldung
um Sonderpreise freizuschalten