SG3225VAN156.250000M-KEGA3

Epson America

Oscillator XO 156.25MHz ±30ppm LVDS 55% 2.5V/3.3V 6-Pin SMD T/R

+ see all

Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Oscillator XO 156.25MHz ±30ppm LVDS 55% 2.5V/3.3V 6-Pin SMD T/R
Search Keywords: SG3225VAN156250000MKEGA3
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Epson America
  • Artikelnummer:
    SG3225VAN156.250000M-KEGA3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 250
Sofort versenden
Minimum Order Quantity:
50
16 Weeks Kan verzenden 24/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
50
€3.79
100
€3.70
250
€3.63
500
€3.56
1 000
€3.51
2 500
€3.46
5 000 +
€3.44
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!