- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 342-023-520-103
342-023-520-103
EDAC
Card Edge Connector - 23 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Card Edge Connector - 23 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount
Search Keywords: 342023520103
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:EDAC
-
Artikelnummer:342-023-520-103
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
Standardmenge:
25
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
5
9 Weeks
Kan verzenden
29/6/26
PRICE (EUR)
MENGE
Stückpreis
5
€14.71
25
€13.33
50
€12.73
100
€10.01
250
€8.71
500
€7.74
1 000 +
€6.87
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments