help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 3A 250VAC 250VDC 372.85VA Screw Mount

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 3A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords: 83183055
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Crouzet Control
  • Artikelnummer:
    83183055
  • Alias/AKA:
    831830C2.EL
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536500700
  • COO:
    MA
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1104
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 75
Sofort versenden You may purchase in-stock quantity up to 75
MINIMALE BESTELLING:
276
Available in less than min:
75
23 Weeks Kan verzenden 4/5/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€4.519
276
€4.108
552
€4.070
828
€4.033
1 104 +
€3.986
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments