Image is representational - see mfr. specs

EKZN250ELL152MK20S

Chemi-Con

Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Bulk

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Bulk
Search Keywords: EKZN250ELL152MK20S
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Chemi-Con
  • Artikelnummer:
    EKZN250ELL152MK20S
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
250
22 Weeks Kan verzenden 2/11/26
Rückbestellung
PRICE (USD)
MENGE
Stückpreis
250
$1.066
500
$0.799
750
$0.746
1 000 +
$0.731
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!