help desk software
Image is representational - see mfr. specs

AV22LC462

APEM Inc.

Switch Push Button N.O./N.C. SPDT Recessed Round Button 5A 250VAC Momentary Contact Solder Lug

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Push Button N.O./N.C. SPDT Recessed Round Button 5A 250VAC Momentary Contact Solder Lug
Search Keywords: AV22LC462
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    APEM Inc.
  • Artikelnummer:
    AV22LC462
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Mounting:
    N/A
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    5A@250 VAC
  • Actuator Style:
    Recessed Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    26 x 26 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
4
20 Weeks Kan verzenden 9/4/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
4
€189.548
8
€116.646
12
€92.342
16 +
€90.497
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments