help desk software
Image is representational - see mfr. specs

ADTSM66RV

APEM Inc.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD Bulk
Search Keywords: ADTSM66RV
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    APEM Inc.
  • Artikelnummer:
    ADTSM66RV
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    77
  • Dimension:
    6.2 x 9 x 13.2 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MINIMALE BESTELLING:
77
Mehrere:
77
22 Weeks Kan verzenden 27/4/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
77
€0.3968
539
€0.3225
1 001
€0.3176
2 541
€0.2948
5 005
€0.2827
7 546
€0.2784
10 010
€0.2742
15 015 +
€0.2701
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments