- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- SDB-50AFFM-SL7A04
SDB-50AFFM-SL7A04
Amphenol LTW
D-Sub, Standard, Metal, 5A, 50 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
D-Sub, Standard, Metal, 5A, 50 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 Mated
Search Keywords: SDB50AFFMSL7A04
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol LTW
-
Artikelnummer:SDB-50AFFM-SL7A04
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
25
5 Weeks
Kan verzenden
22/6/26
PRICE (EUR)
MENGE
Stückpreis
25
€104.87
50
€55.52
75
€39.07
100 +
€38.29
Click for Quote
Anmeldung
um Sonderpreise freizuschalten