- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- PD-040400-FF0-TSA04
PD-040400-FF0-TSA04
Amphenol LTW
Metric Circular Connector, T Cable, Plastic, D Coding, 4A, 04 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Metric Circular Connector, T Cable, Plastic, D Coding, 4A, 04 pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, Length 4000 mm, IP68 Mated
Search Keywords: PD040400FF0TSA04
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol LTW
-
Artikelnummer:PD-040400-FF0-TSA04
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
25
5 Weeks
Kan verzenden
19/6/26
PRICE (EUR)
MENGE
Stückpreis
25
€18.50
50
€13.88
75
€12.95
100 +
€12.69
Click for Quote
Anmeldung
um Sonderpreise freizuschalten