- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- MSAS08ML-SPBML-SE001
MSAS08ML-SPBML-SE001
Amphenol LTW
M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, M12 Straight-to-RJ Straight, Screw Th ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, M12 Straight-to-RJ Straight, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K
Search Keywords: MSAS08MLSPBMLSE001
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol LTW
-
Artikelnummer:MSAS08ML-SPBML-SE001
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
25
5 Weeks
Kan verzenden
19/6/26
PRICE (EUR)
MENGE
Stückpreis
25
€25.55
50
€15.73
75
€12.45
100 +
€12.20
Click for Quote
Anmeldung
um Sonderpreise freizuschalten