- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- M8AS04ML-ASFL-SD003
M8AS04ML-ASFL-SD003
Amphenol LTW
Guided M8 Metric Circular Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Ove ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Guided M8 Metric Circular Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP67 Mated
Search Keywords: M8AS04MLASFLSD003
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol LTW
-
Artikelnummer:M8AS04ML-ASFL-SD003
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
25
5 Weeks
Kan verzenden
18/6/26
PRICE (EUR)
MENGE
Stückpreis
25
€30.70
50
€18.89
75
€14.96
100 +
€14.66
Click for Quote
Anmeldung
um Sonderpreise freizuschalten