- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- M803FL-8FL-SDA05
M803FL-8FL-SDA05
Amphenol LTW
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
M8 Metric Circular Connector, A Code, Metal, 3A, 03 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP67 Mated
Search Keywords: M803FL8FLSDA05
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol LTW
-
Artikelnummer:M803FL-8FL-SDA05
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
25
5 Weeks
Kan verzenden
22/6/26
PRICE (EUR)
MENGE
Stückpreis
25
€10.33
50
€7.75
75
€7.23
100 +
€7.09
Click for Quote
Anmeldung
um Sonderpreise freizuschalten