- Startseite ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- M12D-04BFFM-SL8B02
M12D-04BFFM-SL8B02
Amphenol LTW
M12 Metric Circular Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolde ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
M12 Metric Circular Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K
Search Keywords: M12D04BFFMSL8B02
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol LTW
-
Artikelnummer:M12D-04BFFM-SL8B02
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
25
Versand heute, if you order in
Minimum Order Quantity:
10
5 Weeks
Kan verzenden
2/6/26
PRICE (EUR)
MENGE
Stückpreis
10
€8.73
25
€7.10
50
€7.08
100
€6.77
300
€6.22
500
€5.57
1 000
€5.16
2 500 +
€4.96
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments