- Startseite ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- M83723/69G12036
M83723/69G12036
Amphenol Aerospace Operations
Circular Connector - MIL-C-83723 - Plug - Female Sockets - 3 Position - Shell Size-Insert 12-3 - 16 to 20 AWG - Crimp Terminat ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Circular Connector - MIL-C-83723 - Plug - Female Sockets - 3 Position - Shell Size-Insert 12-3 - 16 to 20 AWG - Crimp Termination - Cable Mount.
Search Keywords: M8372369G12036
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Amphenol Aerospace Operations
-
Artikelnummer:M83723/69G12036
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1
Sofort versenden
20 Weeks
Kan verzenden
21/9/26