help desk software
Image is representational - see mfr. specs

Conn BNC Adapter M 0Hz to 500MHz 50Ohm ST Gold

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Beschreibung +
Conn BNC Adapter M 0Hz to 500MHz 50Ohm ST Gold
Search Keywords: 384050
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Pomona Electronics
  • Artikelnummer:
    3840-50
  • Alias/AKA:
    1632379
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    BNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 500 Hz to MHz
  • Gender:
    M
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    36.58 x 14.48 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MINIMALE BESTELLING:
5
Mehrere:
5
2 Weeks Kan verzenden 8/12/25
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
5
€15.766
25
€14.584
50
€14.162
100
€13.384
250
€13.027
500
€12.830
1 000 +
€12.530
Click for Quote
Anmeldung um Sonderpreise freizuschalten