- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3542-2#
3542-2#
Pomona Electronics
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Datenblatt Zubehör Notify Me
RoHS-konform
Bulk Verpackung
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Beschreibung
+
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 35422
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Pomona Electronics
-
Artikelnummer:3542-2#
-
Alias/AKA:1929353
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:115(Max) °C
-
Dimension:22.35 x 7.87 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
125
4 Weeks
Kan verzenden
2/6/26
PRICE (EUR)
MENGE
Stückpreis
125
€8.74
250
€5.38
375
€4.26
500 +
€4.18
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Alternative Packaging