- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1944276
1944276
Pomona Electronics
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Beschreibung
+
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Search Keywords: 1944276
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Pomona Electronics
-
Artikelnummer:1944276
-
Alias/AKA:1325-6#
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:39.36 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
125
2 Weeks
Kan verzenden
16/6/26
PRICE (EUR)
MENGE
Stückpreis
125
€5.23
250
€3.22
375
€2.55
500 +
€2.49
Click for Quote
Anmeldung
um Sonderpreise freizuschalten