help desk software
Image is representational - see mfr. specs

Pluggable Terminal Blocks 8 Pos 5mm pitch Press In Header

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Beschreibung +
Pluggable Terminal Blocks 8 Pos 5mm pitch Press In Header
Search Keywords: 1915123
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Pomona Electronics
  • Artikelnummer:
    1915123
  • Alias/AKA:
    4911A-60-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4
Sofort versenden You may purchase in-stock quantity up to 4
MINIMALE BESTELLING:
5
Available in less than min:
4
Mehrere:
5
2 Weeks Kan verzenden 8/12/25
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€27.979
5
€25.436
10
€24.695
25
€23.710
50
€22.969
100
€22.228
250
€21.253
500 +
€20.512
Click for Quote
Anmeldung um Sonderpreise freizuschalten