Image is representational - see mfr. specs

Fuse modular terminal block - without fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cr ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Fuse modular terminal block - without fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 500 V - width: 10.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 / 6.3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: blue
Search Keywords: USIGBU
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    USIG BU
  • Alias/AKA:
    0920122
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Fuse Terminal Block
  • Mounting:
    N/A
  • Termination Type:
    N/A
  • Current Rating:
    10 A
  • Voltage Rating:
    500 V
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
2
3 Weeks Kan verzenden 24/6/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
2
€12.1252
25
€11.7620
50 +
€11.4086
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Zubehör
+ Show 29 More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!