3273126
Phoenix Contact
Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: violet - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3273126
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:3273126
-
Alias/AKA:PTFIX-6/18X2-5-NS35-VT
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Standardmenge:
8
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
3
Versand heute, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 4
Stock lot only:
3
Minimum Order Quantity:
4
3 Weeks
Kan verzenden
26/5/26
PRICE (EUR)
MENGE
Stückpreis
1
€6.747
4
€6.134
8 +
€5.829
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments