3210538
Phoenix Contact
Ground modular terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - number o ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Ground modular terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3210538
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:3210538
-
Alias/AKA:PT-2-5-PE/L/N
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Standardmenge:
50 -
Body Orientation:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
34
Versand heute, if you order in
Bestellt:
150
Kan verzenden 10/6/26
Minimum Order Quantity:
3
5 Weeks
Kan verzenden
9/6/26
PRICE (EUR)
MENGE
Stückpreis
3
€9.48
25
€9.01
50 +
€8.55
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT