3044238
Phoenix Contact
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044238
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:3044238
-
Alias/AKA:UT-35-BU
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Standardmenge:
50 -
Body Orientation:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
5
10 Weeks
Kan verzenden
12/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€5.40
25
€5.13
50 +
€4.87
Click for Quote
Anmeldung
um Sonderpreise freizuschalten