2770095
Phoenix Contact
Double-level terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Double-level terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2770095
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:2770095
-
Alias/AKA:UKK-3-BU
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
50 -
Body Orientation:Straight
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
26
Sofort versenden
Minimum Order Quantity:
3
5 Weeks
Kan verzenden
9/6/26
PRICE (EUR)
MENGE
Stückpreis
3
€8.98
25
€8.53
50 +
€8.10
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT