2700582
Phoenix Contact
The 2700582 is a coupling relay for SIL 3 safety applications, designed to couple digital signals to I/O with a wide-range inp ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
The 2700582 is a coupling relay for SIL 3 safety applications, designed to couple digital signals to I/O with a wide-range input from 24V to 230V AC/DC.
Search Keywords: 2700582
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:2700582
-
Alias/AKA:PSRPC322NO1NC24230UCSP
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5
Versand heute, if you order in
BESTAND DES HERSTELLERS:
25
Kan verzenden
10 Weeks
Kan verzenden
17/7/26
PRICE (EUR)
MENGE
Stückpreis
1
€201.32
5 +
€191.26
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments