- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1912948
1912948
Phoenix Contact
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1912948
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:1912948
-
Alias/AKA:MVSTBW-2-5-HC/12-ST-5-08
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:16 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
137
Sofort versenden
Minimum Order Quantity:
5
7 Weeks
Kan verzenden
23/7/26
PRICE (EUR)
MENGE
Stückpreis
5
€9.62
25
€9.07
50
€8.74
100
€8.51
250
€8.38
500
€8.26
1 000 +
€8.13
Click for Quote
Anmeldung
um Sonderpreise freizuschalten