- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1879531
1879531
Phoenix Contact
Module socket contact - is inserted into the plug housing MSTBC after crimping the conductor - for conductors from 0.2 to 0.5 ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Module socket contact - is inserted into the plug housing MSTBC after crimping the conductor - for conductors from 0.2 to 0.5 mm²
Search Keywords: 1879531
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:1879531
-
Alias/AKA:MSTBC-MT-0-2-0-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper-Iron
-
Contact Plating:Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
350
Versand heute, if you order in
Minimum Order Quantity:
100
Mehrere:
100
3 Weeks
Kan verzenden
27/5/26
PRICE (EUR)
MENGE
Stückpreis
100
€0.5347
300
€0.4907
1 000
€0.4833
2 500
€0.4610
5 000
€0.4541
7 500
€0.4473
10 000 +
€0.4406
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments