- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1814634
1814634
Phoenix Contact
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 0 ° - color: white - Pin layout: Linear pad geometry
Search Keywords: 1814634
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:1814634
-
Alias/AKA:PTSM05225HSMDWHR24
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
770 -
Type:Terminal Block
-
Mounting:Surface Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:6 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
260
Sofort versenden
BESTAND DES HERSTELLERS:
770
Kan verzenden
Minimum Order Quantity:
25
4 Weeks
Kan verzenden
6/7/26
PRICE (EUR)
MENGE
Stückpreis
25
€0.718
250
€0.615
770
€0.606
1 540
€0.560
3 080
€0.546
5 390
€0.538
7 700
€0.530
10 010 +
€0.522
Click for Quote
Anmeldung
um Sonderpreise freizuschalten