- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1814582
1814582
Phoenix Contact
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 90 ° - color: white - Pin layout: Linear double pinning - Solder pin [P]: 2.1 mm
Search Keywords: 1814582
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:1814582
-
Alias/AKA:PTSM05425VTHRWHR44
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
310 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
620
Versand heute, if you order in
Minimum Order Quantity:
25
6 Weeks
Kan verzenden
14/7/26
PRICE (EUR)
MENGE
Stückpreis
25
€0.776
310
€0.705
620
€0.695
1 240
€0.667
2 790
€0.657
5 270
€0.647
7 750 +
€0.637
Click for Quote
Anmeldung
um Sonderpreise freizuschalten