- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1808213
1808213
Phoenix Contact
The 1808213 is a 4-position, 2.5 mm pitch PCB feed-through header designed for SMD soldering with a nominal current rating of ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
The 1808213 is a 4-position, 2.5 mm pitch PCB feed-through header designed for SMD soldering with a nominal current rating of 6 A.
Search Keywords: 1808213
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:1808213
-
Alias/AKA:PTSM-0-5-4-HH0-2-5-SMD-R32
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
600 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:6 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1,000
Versand heute, if you order in
Minimum Order Quantity:
25
6 Weeks
Kan verzenden
16/6/26
PRICE (EUR)
MENGE
Stückpreis
25
€0.901
250
€0.818
600
€0.806
1 200
€0.774
3 000
€0.762
5 400
€0.751
7 800 +
€0.740
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments