- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1777976
1777976
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - connection method: Front screw connection - color: green - contact surface: Tin
Search Keywords: 1777976
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:1777976
-
Alias/AKA:FRONT-MSTB-2-5/20-STF-5-08
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Standardmenge:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1
Sofort versenden
13 Weeks
Kan verzenden
4/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€37.28
5
€36.10
10
€35.07
25
€34.14
50
€33.63
100
€33.13
250 +
€32.63
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments