Image is representational - see mfr. specs

Conn Terminal Block F 4 POS 5.08mm Screw 12A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Terminal Block F 4 POS 5.08mm Screw 12A
Search Keywords: 1758843
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    1758843
  • Alias/AKA:
    MSTB-2-5/-4-ST-5-08-BK
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    N/A
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 148
Sofort versenden
BESTAND DES HERSTELLERS:
350 Kan verzenden
Minimum Order Quantity:
50
Mehrere:
50
8 Weeks Kan verzenden 30/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
50
€2.53
100
€2.49
250
€2.40
500
€2.37
1 000
€2.34
2 500
€2.30
5 000 +
€2.26
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!