- Startseite ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- 1414686
1414686
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 2+PE - 0.5 mm² ... 1.5 mm² - 690 V - 15 A - black - with QUICKO ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Panel feed-through - QUICKON connection - number of positions: 2+PE - 0.5 mm² ... 1.5 mm² - 690 V - 15 A - black - with QUICKON nut - cable diameter range: 5 mm ... 9.5 mm - assembly thread: M20 - Slip-on connection (For slip-on sleeves according to DIN 46247-2) - 1.5 mm²
Search Keywords: 1414686
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:1414686
-
Alias/AKA:QPD-W-2PE1-5-4-9-M20-FC-BK
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Standardmenge:
1 -
Body Orientation:Straight
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
3
6 Weeks
Kan verzenden
24/6/26
PRICE (EUR)
MENGE
Stückpreis
3
€9.67
10 +
€9.19
Click for Quote
Anmeldung
um Sonderpreise freizuschalten