Image is representational - see mfr. specs

Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
Search Keywords: 704234
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Philmore Mfg.
  • Artikelnummer:
    70-4234
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5
Sofort versenden Buy all 5 in-stock or the regular minimum order quantity of 25
BESTAND DES HERSTELLERS:
29 Kan verzenden
Stock lot only:
5
Minimum Order Quantity:
25
2 Weeks Kan verzenden 21/5/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.900
25
€0.818
250
€0.732
500
€0.715
1 000
€0.699
2 500
€0.686
5 000
€0.677
7 500
€0.675
10 000 +
€0.673
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Alternative Packaging
Vorrätig:
215
MINIMALE BESTELLING:
50

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!