Available Replacements
Alternative Packaging
70-4110B
70-4110B

Philmore Mfg.

Vorrätig: 0

MINIMALE BESTELLING: 25

VIEW PRODUCT

Conn Ejector Header HDR 10 POS Solder ST Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Ejector Header HDR 10 POS Solder ST Thru-Hole
Search Keywords: 704110
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Philmore Mfg.
  • Artikelnummer:
    70-4110
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5
Sofort versenden Buy all 5 in-stock or the regular minimum order quantity of 25
BESTAND DES HERSTELLERS:
12 Kan verzenden
Stock lot only:
5
Minimum Order Quantity:
25
1 Week Kan verzenden 9/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.908
25
€0.825
50
€0.809
100
€0.793
250
€0.738
500
€0.721
1 000
€0.706
2 500 +
€0.692
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!