NVLJWS5D0N03CLTAG

onsemi

Single N−Channel Power MOSFET 30V 77A 4.2 mΩ

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Single N−Channel Power MOSFET 30V 77A 4.2 mΩ
Search Keywords: NVLJWS5D0N03CLTAG
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    onsemi
  • Artikelnummer:
    NVLJWS5D0N03CLTAG
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
750
20 Weeks Kan verzenden 19/10/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
750
€0.4404
1 500
€0.3303
2 250
€0.3083
3 000 +
€0.3021
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!