NTMYS3D5N04CTWG

onsemi

Power MOSFET 40 V, 3.3Ω, 102 A, Single N-Channel

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power MOSFET 40 V, 3.3Ω, 102 A, Single N-Channel
Search Keywords: NTMYS3D5N04CTWG
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    onsemi
  • Artikelnummer:
    NTMYS3D5N04CTWG
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
750
30 Weeks Kan verzenden 2/12/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
750
€1.708
1 500
€1.051
2 250
€0.832
3 000 +
€0.815
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!