- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-16G2-1C25-L(R)
V-16G2-1C25-L(R)
Omron Electronics
Snap Action Switch - SPDT - 16A (AC) - 100mA (DC) - 250VAC - 125VDC - Straight Lever Actuator - Red Actuator Cap - 0.187" (4.7 ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Snap Action Switch - SPDT - 16A (AC) - 100mA (DC) - 250VAC - 125VDC - Straight Lever Actuator - Red Actuator Cap - 0.187" (4.7mm) Quick Connect - Chassis Mount.
Search Keywords: V16G21C25LR
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Omron Electronics
-
Artikelnummer:V-16G2-1C25-L(R)
-
Alias/AKA:V16G21C25LRBYOMI
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Standardmenge:
100
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
5,333
Sofort versenden
Minimum Order Quantity:
10
20 Weeks
Kan verzenden
19/10/26
PRICE (EUR)
MENGE
Stückpreis
10
€2.62
100
€2.09
300
€2.04
500
€1.99
1 000
€1.89
2 500
€1.88
5 000
€1.87
7 500 +
€1.86
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
CUSTOMERS
ALSO BOUGHT