Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole
Search Keywords: D2HWA231D
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Omron Electronics
  • Artikelnummer:
    D2HW-A231D
  • Alias/AKA:
    D2HWA231DBYOMR
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Hinge Lever
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.65 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
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
26 Weeks Kan verzenden 25/11/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
10
€2.46
100
€2.09
250
€1.90
500
€1.83
1 000
€1.73
2 500
€1.72
5 000
€1.59
7 500 +
€1.58
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!