Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
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
End of Life: Final orders must be placed by 03.31.2024
10AMP Sub-Mini Power Relay 12VDC coil SPDT
Metalized Polyester Film Capacitor - Axial - 1uF (+/-) 10% - 630VDC - 0.685in(17.4mm) Dia...
Overload Relay - 4 - 6 A.
Surge Suppressor - Varistor - 24-48 VAC/VDC.
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 12...