Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Electromechanical Relay 100/120VAC 25A 4PST-NO(51.5x34.5x64)mm Bracket General Purpose Relay
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
Pressure Sensor 0.6V to 5V -100kPa to 1000kPa Gage 4-Pin
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
SSR AS 600V 50A 0-10V
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Miniature Control Relay - 4PDT - 200VAC Coil - 3A Single Silver Contact - Plug-in