Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Replacement Triac Unit for the G3PA Series SSRs
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
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
Snap Action Switch - SPDT - Button - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Thermal Overload Relay - Orange Line - Open Frame - 1.4A to 2.2A - Used on 0A, 0F, 0G Cont...
Access Slug-Buster Punch Set 1/2""-2"" Conduit Size
44255010, TE Connectivity / Hartman