Image is representational - see mfr. specs

WHE15RFET

Ohmite

Res Wirewound 15 Ohm 1% 5W ±20ppm/°C Molded AXL T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Wirewound 15 Ohm 1% 5W ±20ppm/°C Molded AXL T/R
Search Keywords: WHE15RFET
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Ohmite
  • Artikelnummer:
    WHE15RFET
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    15 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    20 x 7.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Versand heute, if you order in
Minimum Order Quantity:
500
Mehrere:
500
22 Weeks Kan verzenden 6/11/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
500
€0.6071
1 000
€0.5824
2 500
€0.5496
5 000
€0.5249
7 500
€0.4981
10 000
€0.4110
15 000
€0.3992
25 000 +
€0.3424
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!