Available Replacements
Non-RoHS Equivalent
45J330
45J330

Ohmite

Vorrätig: 3

MINIMALE BESTELLING: 1

VIEW PRODUCT
Image is representational - see mfr. specs

45J330E

Ohmite

Res Wirewound 330 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BOX Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Wirewound 330 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 45J330E
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Ohmite
  • Artikelnummer:
    45J330E
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    330 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    23.8 x 8.7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
25
Mehrere:
25
10 Weeks Kan verzenden 13/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
25
€1.77
100
€1.64
250
€1.55
500
€1.49
1 000
€1.42
2 500
€1.34
5 000
€1.27
7 500 +
€1.24
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!