5WM1D0
NTE Electronics
Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Flange Mount
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 5WM1D0
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:NTE Electronics
-
Artikelnummer:5WM1D0
-
Maßeinheit:Per Package
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85332100807
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2 Packages
Sofort versenden
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2 Packages
Minimum Order Quantity:
5 Packages
99 Weeks
Kan verzenden
28/4/28
PRICE (EUR)
MENGE
Stückpreis
1
€8.453
5
€7.684
25
€6.700
100
€5.863
250
€5.529
500
€5.361
1 000
€5.213
2 500
€5.138
5 000 +
€4.934
Click for Quote
Anmeldung
um Sonderpreise freizuschalten