Image is representational - see mfr. specs

Res Wirewound 12 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Wirewound 12 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 50WM012
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    NTE Electronics
  • Artikelnummer:
    50WM012
  • Maßeinheit:
    Per Package
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85332100807
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    50 W
  • Termination Style:
    Axial
  • Resistance Value:
    12 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 11 Packages
Sofort versenden
Minimum Order Quantity:
5 Packages
99 Weeks Kan verzenden 26/4/28
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€11.15
25
€9.26
50
€9.11
100
€8.71
250
€8.25
500
€8.02
1 000 +
€7.82
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!