- Startseite ›
- All Products›
- 75832-4203
75832-4203
Molex / Waldom
1.85mm by 1.85mm Pitch 4-Pair GbX® Backplane Connector System, Right Guide Header, 100 Circuits, 25 Columns, Pin Length 3.55mm ...
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
1.85mm by 1.85mm Pitch 4-Pair GbX® Backplane Connector System, Right Guide Header, 100 Circuits, 25 Columns, Pin Length 3.55mm, Lead-Free
Search Keywords: 758324203
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Molex / Waldom
-
Artikelnummer:75832-4203
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:US
-
Standardmenge:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
134
Sofort versenden
Minimum Order Quantity:
3
PRICE (EUR)
MENGE
Stückpreis
3
€23.92
13
€23.48
25
€23.03
50
€22.15
100
€21.45
500
€18.64
1 000 +
€16.22
Click for Quote
Anmeldung
um Sonderpreise freizuschalten